+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 40W | |
Input voltage | 18...75V DC | |
Output voltage | 24V DC | |
Output current | 1.67A | |
Mounting | for DIN rail mounting | |
Manufacturer series | DTE40 | |
Body dimensions | 112x63.8x25.6mm | |
Efficiency | 92% | |
Operating temperature | -40...95°C | |
Switching frequency | 285kHz | |
Insulation voltage | 2.5kV DC | |
Number of outputs | 1 | |
Dimensions | 4.41"x2.51" |