+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DTE6048S12

Converter: DC/DC; 60W; Uin: 18÷75VDC; Uout: 12VDC; Iout: 5A; on panel


Manufacturer: XP POWER

Manufacturer part number:
DTE6048S12
TME Symbol:
DTE6048S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
60W
Input voltage
18...75V DC
Output voltage
12V DC
Output current
5A
Mounting
on panel
Manufacturer series
DTE60
Body dimensions
112x67.8x38mm
Efficiency
92%
Operating temperature
-40...95°C
Switching frequency
285kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
2.5kV DC
Number of outputs
1
Dimensions
Gross weight307.68 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
DTE6048S12
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 86.16 USDGross price for quantities from 1 pcs - 86.16 USD
Net price for quantities from 50 pcs - 77.95 USDGross price for quantities from 50 pcs - 77.95 USD
Net price for quantities from 75 pcs - 75.65 USDGross price for quantities from 75 pcs - 75.65 USD
Net price for quantities from 100 pcs - 73.89 USDGross price for quantities from 100 pcs - 73.89 USD
Packaging method by the manufacturer:Cardboard = 5 pcs