+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DTJ1524D15

Converter: DC/DC; 15W; Uin: 9÷36VDC; Uout: 15VDC; Uout2: -15VDC

Manufacturer: XP POWER

Manufacturer part number:
DTJ1524D15
TME Symbol:
DTJ1524D15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
15W
Input voltage
9...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.5A
Output current 2
0.5A
Mounting
on panel
Manufacturer series
DTJ15
Body dimensions
76.2x31.4x19.4mm
Efficiency
88%
Operating temperature
-40...100°C
Switching frequency
330kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight46.97 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
DTJ1524D15
0 in TME stock
Net price for quantities from 1 pcs - 38.21 USDGross price for quantities from 1 pcs - 38.21 USD
Net price for quantities from 30 pcs - 35.56 USDGross price for quantities from 30 pcs - 35.56 USD
Net price for quantities from 102 pcs - 34.23 USDGross price for quantities from 102 pcs - 34.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs