+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 15W | |
Input voltage | 18...75V DC | |
Output voltage | 15V DC | |
Output voltage 2 | -15V DC | |
Output current | 0.5A | |
Output current 2 | 0.5A | |
Mounting | on panel | |
Manufacturer series | DTJ15 | |
Body dimensions | 76.2x31.4x19.4mm | |
Efficiency | 87% | |
Operating temperature | -40...100°C | |
Switching frequency | 330kHz | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 3kV DC | |
Number of outputs | 2 |