+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DTMSS-20/1.0/0.2-V

Inductor: wire; THT; 1mH; 200mA; R: 3.31Ω; Inductor: toroidal


Manufacturer: FERYSTER

Manufacturer part number:
DTMSS-20/1.0/0.2-V
TME Symbol:
DTMSS-20/1.0/0.2-V

Specification

Manufacturer
FERYSTER
Type of inductor
wire
Mounting
THT
Inductance
1mH
Operating current
0.2A
Resistance
3.31Ω
Kind of inductor
toroidal
Inductor application
switched mode power supplies
Diameter
21.5mm
Width
7.5mm
Gross weight7.977 g
Certificates
See other products in this category: Inductors FERYSTER,
*
DTMSS-20/1.0/0.2-V
17 in TME stock
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 5 pcs - 1.75 USDGross price for quantities from 5 pcs - 1.75 USD
Net price for quantities from 25 pcs - 1.56 USDGross price for quantities from 25 pcs - 1.56 USD
Net price for quantities from 100 pcs - 1.43 USDGross price for quantities from 100 pcs - 1.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts