+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DTNT09-K

Enclosure for connectors: D-Sub; D-Sub 9pin,D-Sub HD 15pin

Manufacturer: ENCITECH

Manufacturer part number:
DTNT09-K
TME Symbol:
DTNT09-K

Specification

Manufacturer
ENCITECH
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 9pin, D-Sub HD 15pin
Spatial orientation
straight
Connector variant
shielded
Locking system
screws
Thread
UNC 4-40
Closing system
screwed
Enclosure material
plastic
Kit contents
complete shell
Gross weight22.693 g
Certificates
See other products in this category: D-Sub housings ENCITECH,
*
DTNT09-K
0 in TME stock
Net price for quantities from 100 pcs - 3.29 USDGross price for quantities from 100 pcs - 3.29 USD
No. of pieces (Multiplicity: 100)