+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DTNT25-P-K

Enclosure for connectors: D-Sub; D-Sub 25pin,D-Sub HD 44pin

Manufacturer: ENCITECH

Manufacturer part number:
DTNT25-P-K
TME Symbol:
DTNT25-P-K

Specification

Manufacturer
ENCITECH
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 25pin, D-Sub HD 44pin
Spatial orientation
straight
Locking system
screws
Thread
UNC 4-40
Closing system
screwed
Enclosure material
plastic
Kit contents
complete shell
Gross weight20 g
Certificates
See other products in this category: D-Sub housings ENCITECH,
*
DTNT25-P-K
0 in TME stock
Net price for quantities from 1 pcs - 3.83 USDGross price for quantities from 1 pcs - 3.83 USD
Net price for quantities from 20 pcs - 3.46 USDGross price for quantities from 20 pcs - 3.46 USD
Net price for quantities from 35 pcs - 3.07 USDGross price for quantities from 35 pcs - 3.07 USD
Net price for quantities from 75 pcs - 2.69 USDGross price for quantities from 75 pcs - 2.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.