+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DTPK-M-09-DMS-W-K

Connector: D-Sub; PIN: 9; plug; female; soldering; for cable; white


Manufacturer: ENCITECH

Manufacturer part number:
DTPK-M-09-DMS-W-K
TME Symbol:
DTPK-M-09-DMS-W-K

Specification

Manufacturer
ENCITECH
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
female
Electrical mounting
soldering
Mechanical mounting
for cable
Colour
white
Connector variant
shielded
Max number of cycles
500
Kit contents
complete set
Gross weight20 g
Certificates
See other products in this category: Complete D-Sub plugs ENCITECH,
*
DTPK-M-09-DMS-W-K
0 in TME stock
Net price for quantities from 1 pcs - 9.10 USDGross price for quantities from 1 pcs - 9.10 USD
Net price for quantities from 15 pcs - 8.24 USDGross price for quantities from 15 pcs - 8.24 USD
Net price for quantities from 30 pcs - 7.28 USDGross price for quantities from 30 pcs - 7.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.