+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DTPU047A1

Inductor: wire; THT; L: 47uH; 1A; R: 63mΩ; Inductor: toroidal; Ø: 14mm


Manufacturer: FERYSTER

Manufacturer part number:
DTPU047A1
TME Symbol:
DTPU047A1

Specification

Manufacturer
FERYSTER
Type of inductor
wire
Mounting
THT
Inductance
47µH
Operating current
1A
Resistance
63mΩ
Kind of inductor
toroidal
Diameter
14mm
Width
8mm
Inductance @ IAC=0A
53µH
Gross weight4.74 g
Certificates
See other products in this category: Inductors FERYSTER,
*
DTPU047A1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.22 USDGross price for quantities from 1 pcs - 2.22 USD
Net price for quantities from 5 pcs - 2.00 USDGross price for quantities from 5 pcs - 2.00 USD
Net price for quantities from 25 pcs - 1.63 USDGross price for quantities from 25 pcs - 1.63 USD
Net price for quantities from 100 pcs - 1.33 USDGross price for quantities from 100 pcs - 1.33 USD