+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DTPU1000A1

Inductor: wire; THT; L: 1000uH; 1A; R: 426mΩ; Inductor: toroidal


Manufacturer: FERROCORE

Manufacturer part number:
DTPU1000A1
TME Symbol:
DTPU1000A1

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
1mH
Operating current
1A
Resistance
426mΩ
Kind of inductor
toroidal
Diameter
26mm
Width
13mm
Inductance @ IAC=0A
1619µH
Gross weight26.97 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DTPU1000A1
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.37 USDGross price for quantities from 1 pcs - 4.37 USD
Net price for quantities from 5 pcs - 3.96 USDGross price for quantities from 5 pcs - 3.96 USD
Net price for quantities from 25 pcs - 3.41 USDGross price for quantities from 25 pcs - 3.41 USD
Net price for quantities from 100 pcs - 3.07 USDGross price for quantities from 100 pcs - 3.07 USD
Packaging method by the manufacturer:Bag = 1 pcs