+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DTPU220A0.5

Inductor: wire; THT; L: 220uH; 500mA; R: 215mΩ; Inductor: toroidal

Manufacturer: FERYSTER

Manufacturer part number:
DTPU220A0.5
TME Symbol:
DTPU220A0.5

Specification

Manufacturer
FERYSTER
Type of inductor
wire
Mounting
THT
Inductance
0.22mH
Operating current
0.5A
Resistance
215mΩ
Kind of inductor
toroidal
Diameter
15mm
Width
9mm
Inductance @ IAC=0A
258µH
Gross weight5.095 g
Certificates
See other products in this category: Inductors FERYSTER,
*
DTPU220A0.5
0 in TME stock
Net price for quantities from 1 pcs - 3.91 USDGross price for quantities from 1 pcs - 3.91 USD
Net price for quantities from 5 pcs - 3.58 USDGross price for quantities from 5 pcs - 3.58 USD
Net price for quantities from 25 pcs - 3.15 USDGross price for quantities from 25 pcs - 3.15 USD
Net price for quantities from 100 pcs - 2.57 USDGross price for quantities from 100 pcs - 2.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.