+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DTPU330A1

Inductor: wire; THT; L: 330uH; 1A; R: 193mΩ; Inductor: toroidal; W: 9mm


Manufacturer: FERROCORE

Manufacturer part number:
DTPU330A1
TME Symbol:
DTPU330A1

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
0.33mH
Operating current
1A
Resistance
193mΩ
Kind of inductor
toroidal
Diameter
20mm
Width
9mm
Inductance @ IAC=0A
491µH
Gross weight10.74 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DTPU330A1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.94 USDGross price for quantities from 1 pcs - 2.94 USD
Net price for quantities from 5 pcs - 2.58 USDGross price for quantities from 5 pcs - 2.58 USD
Net price for quantities from 30 pcs - 2.21 USDGross price for quantities from 30 pcs - 2.21 USD
Net price for quantities from 100 pcs - 1.92 USDGross price for quantities from 100 pcs - 1.92 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcs