+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Deltron AG
Manufacturer | Deltron AG | |
Type of connector | D-Sub | |
Number of pins | 50 | |
Connector | plug | |
Kind of connector | female | |
Mechanical mounting | for cable | |
Spatial orientation | straight | |
Electrical mounting | soldering | |
Connector variant | turned contacts | |
Contact plating | gold-plated |