+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DTS-65N-V

Microswitch TACT; SPST; THT; none; 1.6N; 6.2x6.2x9.5mm; 6mm; DT

Manufacturer: DIPTRONICS

Manufacturer part number:
DTS-65N-V
TME Symbol:
DTS65NV-DIP-0

Specification

Manufacturer
DIPTRONICS
Type of switch
microswitch TACT
Contacts configuration
SPST
Mounting
THT
Illumination
none
Operating Force
1.6N
Body dimensions
6.2x6.2x9.5mm
Button height
6mm
Switching method
OFF-(ON)
Manufacturer series
DT
Operating temperature
-25...70°C
Button shape
round
Actuator colour
brown
Leads
straight
Mechanical durability
200000 cycles
Electrical life
200000 cycles
Gross weight0.37 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT DIPTRONICS,
See other products from this series.:
*
DTS-65N-V
67000 in an external stock
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1 000)
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.