+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KINGSTON TECHNOLOGY
Manufacturer | KINGSTON TECHNOLOGY | |
Type of data storage device | pendrive | |
Version | USB 3.2 Gen 1 | |
Memory capacity | 512GB | |
Read speed | 220MB/s | |
Write speed | 100MB/s | |
Manufacturer series | DataTraveler SE9 G3 | |
Colour | golden | |
Connection | USB A |