+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIPTRONICS | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST-NO | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 50mA / 12V DC | |
Mounting | SMT | |
Illumination | none | |
Operating Force | 1N | |
Body dimensions | 6.2x6.4mm | |
Button height | 2mm | |
Operating temperature | -25...70°C | |
Max. contact resistance: | 100mΩ | |
Min. insulation resistance | 0.1GΩ | |
Soldering temperature | 260°C / 5 s | |
Number of pieces on reel | 3000pcs. |