+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIPTRONICS | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST-NO | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 50mA / 12V DC | |
Mounting | THT | |
Illumination | none | |
Operating Force | 2.6N | |
Body dimensions | 6.3x6.2x4.5mm | |
Button height | 4.5mm | |
Switching method | OFF-(ON) | |
Terminal pitch | 4x6.5mm | |
Operating temperature | -25...70°C | |
Button shape | round | |
Actuator colour | red | |
Leads | for PCB, straight | |
Max. contact resistance: | 100mΩ |