+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6355-0067-13

Connector: D-Sub; PIN: 25; plug; female; crimped; for cable; black


Manufacturer: ENCITECH

Manufacturer part number:
6355-0067-13
TME Symbol:
DTSL25-JSRG-SDBCSK

Specification

Manufacturer
ENCITECH
Type of connector
D-Sub
Number of pins
25
Connector
plug
Kind of connector
female
Electrical mounting
crimped
Mechanical mounting
for cable
Colour
black
Enclosure material
zinc alloy
Kit contents
complete set
Connector variant
  • shielded
  • stamped and formed contacts
Gross weight10 g
Certificates
See other products in this category: Complete D-Sub plugs ENCITECH,
*
6355-0067-13
0 in TME stock
Net price for quantities from 1 pcs - 37.91 USDGross price for quantities from 1 pcs - 37.91 USD
Net price for quantities from 5 pcs - 34.12 USDGross price for quantities from 5 pcs - 34.12 USD
Net price for quantities from 25 pcs - 30.33 USDGross price for quantities from 25 pcs - 30.33 USD
Net price for quantities from 100 pcs - 26.73 USDGross price for quantities from 100 pcs - 26.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.