+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DTSM-31Y-V-T/R

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; none; 5.2N; 4.3mm

Manufacturer: DIPTRONICS

Manufacturer part number:
DTSM-31Y-V-T/R
TME Symbol:
DTSM-31Y-V-T/R

Specification

Manufacturer
DIPTRONICS
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Illumination
none
Operating Force
5.2N
Body dimensions
6x3.5x3.5mm
Button height
4.3mm
Switching method
OFF-(ON)
Operating temperature
-25...70°C
Button shape
rectangular
Actuator colour
yellow
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT DIPTRONICS,
*
DTSM-31Y-V-T/R
0 in TME stock
No. of pieces (Multiplicity: 1 800)
Product for special order