+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DTSM-24N-V-T

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; none; 1.6N


Manufacturer: DIPTRONICS

Manufacturer part number:
DTSM-24N-V-T
TME Symbol:
DTSM24N

Specification

Manufacturer
DIPTRONICS
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
none
Operating Force
1.6N
Body dimensions
12x12mm
Button height
7.3mm
Switching method
OFF-(ON)
Terminal pitch
5x12.4mm
Operating temperature
-25...70°C
Button shape
square
Actuator colour
brown
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Soldering temperature
260°C / 5 s
Gross weight0.956 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT DIPTRONICS,
*
DTSM-24N-V-T
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.26 USDGross price for quantities from 2 pcs - 0.26 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 20 pcs - 0.19 USDGross price for quantities from 20 pcs - 0.19 USD
Net price for quantities from 120 pcs - 0.17 USDGross price for quantities from 120 pcs - 0.17 USD
Net price for quantities from 520 pcs - 0.15 USDGross price for quantities from 520 pcs - 0.15 USD
Packaging method by the manufacturer:
Tube = 40 pcs