+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DTSM-31N-V-B

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; none; 1.6N


Manufacturer: DIPTRONICS

Manufacturer part number:
DTSM-31N-V-B
TME Symbol:
DTSM31N

Specification

Manufacturer
DIPTRONICS
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
none
Operating Force
1.6N
Body material
polyamide
Body dimensions
3.5x6mm
Button height
4.3mm
Switching method
OFF-(ON)
Terminal pitch
1.6x7.4mm
Operating temperature
-25...70°C
Button shape
rectangular
Key stroke
0.35mm
Leads
for PCB
Contact material
phosphor bronze
Max. contact resistance:
100mΩ
Contact plating
silver plated
Electrical life
500000 cycles
Soldering temperature
260°C / 5 s
Flammability rating
UL94V-0
Dimensions
Gross weight0.134 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT DIPTRONICS,
*
DTSM-31N-V-B
1103 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.26 USDGross price for quantities from 5 pcs - 0.26 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 20 pcs - 0.19 USDGross price for quantities from 20 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 540 pcs - 0.15 USDGross price for quantities from 540 pcs - 0.15 USD
Packaging method by the manufacturer:Tube = 135 pcs