+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DTSN-12/100/0.2

Inductor: wire; THT; 100mH; 0.2A; R: 1222mΩ; DTSN-12; Ø14x8.5mm

Manufacturer: FERYSTER

Manufacturer part number:
DTSN-12/100/0.2
TME Symbol:
DTSN-12/100/0.2

Specification

Manufacturer
FERYSTER
Type of inductor
wire
Mounting
THT
Inductance
100mH
Operating current
0.2A
Resistance
1222mΩ
Manufacturer series
DTSN-12
Body dimensions
Ø14x8.5mm
Test frequency
10kHz
Spatial orientation
vertical
Kind of inductor
toroidal
Number of windings
2
Core material
nanoperm
Diameter
14mm
Height
8.5mm
Operating temperature
-40...70°C
Gross weight2.7 g
Certificates
See other products in this category: Inductors FERYSTER,
See other products from this series.:
*
DTSN-12/100/0.2
0 in TME stock
Net price for quantities from 1 pcs - 3.43 USDGross price for quantities from 1 pcs - 3.43 USD
Net price for quantities from 5 pcs - 2.98 USDGross price for quantities from 5 pcs - 2.98 USD
Net price for quantities from 25 pcs - 2.63 USDGross price for quantities from 25 pcs - 2.63 USD
Net price for quantities from 100 pcs - 2.34 USDGross price for quantities from 100 pcs - 2.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.