+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: FERYSTER
Manufacturer | FERYSTER | |
Type of inductor | wire | |
Mounting | THT | |
Inductance | 10mH | |
Operating current | 2.2A | |
Resistance | 71mΩ | |
Manufacturer series | DTSN-16 | |
Body dimensions | Ø20x10.5mm | |
Test frequency | 10kHz | |
Spatial orientation | vertical | |
Kind of inductor | toroidal | |
Number of windings | 2 | |
Core material | nanoperm | |
Diameter | 20mm | |
Height | 10.5mm | |
Operating temperature | -40...70°C |