+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FERYSTER
Manufacturer | FERYSTER | |
Type of inductor | wire | |
Mounting | THT | |
Inductance | 10mH | |
Operating current | 5.6A | |
Resistance | 18mΩ | |
Manufacturer series | DTSN-28 | |
Body dimensions | Ø33.5x15.5mm | |
Test frequency | 10kHz | |
Spatial orientation | vertical | |
Kind of inductor | toroidal | |
Number of windings | 2 | |
Core material | nanoperm | |
Inductor features | chokes connection is required | |
Diameter | 33.5mm | |
Height | 15.5mm | |
Operating temperature | -40...70°C |