+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DTSN-28/6.8/8.0-P

Inductor: wire; THT; 6.8mH; 8A; R: 10mΩ; DTSN-28; Ø33.5x16mm; H: 16mm


Manufacturer: FERYSTER

Manufacturer part number:
DTSN-28/6.8/8.0-P
TME Symbol:
DTSN-28/6.8/8.0-P

Specification

Manufacturer
FERYSTER
Type of inductor
wire
Mounting
THT
Inductance
6.8mH
Operating current
8A
Resistance
10mΩ
Manufacturer series
DTSN-28
Body dimensions
Ø33.5x16mm
Test frequency
10kHz
Spatial orientation
vertical
Kind of inductor
toroidal
Number of windings
2
Core material
nanoperm
Inductor features
chokes connection is required
Diameter
33.5mm
Height
16mm
Operating temperature
-40...70°C
Gross weight30.98 g
Certificates
See other products in this category: Inductors FERYSTER,
See other products from this series.:
*
DTSN-28/6.8/8.0-P
0 in TME stock
Net price for quantities from 1 pcs - 15.26 USDGross price for quantities from 1 pcs - 15.26 USD
Net price for quantities from 5 pcs - 13.58 USDGross price for quantities from 5 pcs - 13.58 USD
Net price for quantities from 25 pcs - 11.89 USDGross price for quantities from 25 pcs - 11.89 USD
Net price for quantities from 100 pcs - 10.77 USDGross price for quantities from 100 pcs - 10.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.