+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DTZF09-RG-LJS-K

Enclosure for connectors: D-Sub; D-Sub 9pin,D-Sub HD 15pin


Manufacturer: ENCITECH

Manufacturer part number:
DTZF09-RG-LJS-K
TME Symbol:
DTZF09-RG-LJS-K

Specification

Manufacturer
ENCITECH
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 9pin, D-Sub HD 15pin
Spatial orientation
straight
Connector variant
shielded
Locking system
knurled screws
Thread
UNC 4-40
Closing system
screwed
Enclosure material
metal
Kit contents
complete set
Gross weight48.17 g
Certificates
See other products in this category: D-Sub housings ENCITECH,
*
DTZF09-RG-LJS-K
9 in TME stock
Net price for quantities from 1 pcs - 7.05 USDGross price for quantities from 1 pcs - 7.05 USD
Net price for quantities from 20 pcs - 6.34 USDGross price for quantities from 20 pcs - 6.34 USD
Net price for quantities from 30 pcs - 5.65 USDGross price for quantities from 30 pcs - 5.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs