+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DTZK09-K-M2.5

Enclosure for connectors: D-Sub; D-Sub 9pin,D-Sub HD 15pin


Manufacturer: ENCITECH

Manufacturer part number:
DTZK09-K-M2.5
TME Symbol:
DTZK09-K-M2.5

Specification

Manufacturer
ENCITECH
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 9pin, D-Sub HD 15pin
Spatial orientation
straight
Connector variant
shielded
Locking system
knurled screws
Thread
M2,5
Closing system
screwed
Case
size 1 (DE)
Manufacturer series
DTZK
Enclosure material
metal
Max. wire diameter
11.5mm
Kit contents
complete set
Gross weight48.5 g
Certificates
See other products in this category: D-Sub housings ENCITECH,
See other products from this series.:
*
DTZK09-K-M2.5
32 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.66 USDGross price for quantities from 1 pcs - 4.66 USD
Net price for quantities from 5 pcs - 4.17 USDGross price for quantities from 5 pcs - 4.17 USD
Net price for quantities from 25 pcs - 3.70 USDGross price for quantities from 25 pcs - 3.70 USD
Packaging method by the manufacturer:Bag = 50 pcsBag = 100 pcs