+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ENCITECH | |
Type of enclosure for connectors | D-Sub | |
Connectors application | D-Sub 9pin, D-Sub HD 15pin | |
Spatial orientation | straight | |
Locking system | knurled screws | |
Thread | UNC 4-40 | |
Closing system | screwed | |
Case | size 1 (DE) | |
Manufacturer series | DTZK | |
Enclosure material | metal | |
Max. wire diameter | 11.5mm | |
Kit contents | complete set |