+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ENCITECH | |
Type of connector | D-Sub | |
Number of pins | 25 | |
Connector | plug | |
Kind of connector | female | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Colour | black | |
Max number of cycles | 200 | |
Manufacturer series | DTZK | |
Kit contents | complete set |