+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28020002

Wire: polimer optical fiber; HITRONIC® POF; duplex; Øcable: 5.5mm


Manufacturer: LAPP

Manufacturer part number:
28020002
TME Symbol:
DUPLEX-PE-PUR

Specification

Manufacturer
LAPP
Type of wire
polimer optical fiber
Manufacturer series
HITRONIC® POF
Version
duplex
Cable external diameter
5.5mm
Kind of fiber
PMMA
Number of fibers
2
Fiber dimensions
980/1000µm
Resistance to
most of oils, temperature
Fiber marking
colours without colour repetition
Insulation colour
orange
Operating temperature
-10...50°C
Shield structure
unshielded
CPR standard
no classification
Cable application
data transmission
Wire insulation material
PUR
Kind of material
halogen free, no flame propagation
Flexibility class
5
Gross weight27.42 g
Certificates
EAN code4044776109815

WATCH VIDEO

See other products in this category: Optical Fiber Cables LAPP,
See other products from this series.:
*
28020002
63 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 4.67 USDGross price for quantities from 1 m - 4.67 USD
Net price for quantities from 10 m - 4.23 USDGross price for quantities from 10 m - 4.23 USD
Net price for quantities from 25 m - 3.81 USDGross price for quantities from 25 m - 3.81 USD
Net price for quantities from 50 m - 3.41 USDGross price for quantities from 50 m - 3.41 USD
Net price for quantities from 100 m - 2.96 USDGross price for quantities from 100 m - 2.96 USD
Packaging method by the manufacturer:
Bag = 100 mReel = 1 000 m