+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28000002

Wire: polimer optical fiber; HITRONIC® POF; duplex; Øcable: 2.2mm


Manufacturer: LAPP

Manufacturer part number:
28000002
TME Symbol:
DUPLEX-PE

Specification

Manufacturer
LAPP
Type of wire
polimer optical fiber
Manufacturer series
HITRONIC® POF
Version
duplex
Cable external diameter
2.2mm
Kind of fiber
PMMA
Number of fibers
2
Fiber dimensions
980/1000µm
Fiber marking
black and black with white points
Insulation colour
black
Operating temperature
-55...85°C
Shield structure
unshielded
CPR standard
no classification
Cable application
data transmission
Wire insulation material
PE
Kind of material
halogen free
Flexibility class
5
Gross weight7.738 g
Certificates
EAN code4044776109839

WATCH VIDEO

See other products in this category: Optical Fiber Cables LAPP,
See other products from this series.:
*
28000002
251 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 2.17 USDGross price for quantities from 1 m - 2.17 USD
Net price for quantities from 10 m - 1.97 USDGross price for quantities from 10 m - 1.97 USD
Net price for quantities from 25 m - 1.77 USDGross price for quantities from 25 m - 1.77 USD
Net price for quantities from 50 m - 1.58 USDGross price for quantities from 50 m - 1.58 USD
Net price for quantities from 100 m - 1.38 USDGross price for quantities from 100 m - 1.38 USD
Packaging method by the manufacturer:
Reel = 200 m