+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DUR2030CT

Diode: rectifying; THT; 300V; 20A; Ifsm: 125A; TO220AB; tube; 45ns

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
DUR2030CT
TME Symbol:
DUR2030CT

Specification

Manufacturer
LITTELFUSE
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
300V
Load current
20A
Semiconductor structure
common cathode
Max. forward impulse current
125A
Case
TO220AB
Kind of package
tube
Max. forward voltage
1.3V
Reverse recovery time
45ns
Gross weight1 g
Certificates
See other products in this category: THT universal diodes LITTELFUSE,
*
DUR2030CT
0 in TME stock
Net price for quantities from 8000 pcs - 1.20 USDGross price for quantities from 8000 pcs - 1.20 USD
No. of pieces (Multiplicity: 8 000)
Minimum order quantity: 8 000.
Multiplicity: 8 000.