+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DUR30120

Diode: rectifying; THT; 1.2kV; 30A; Ifsm: 80A; TO220AB; tube; 100ns


Manufacturer: LITTELFUSE

Manufacturer part number:
DUR30120
TME Symbol:
DUR30120

Specification

Manufacturer
LITTELFUSE
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
30A
Semiconductor structure
single diode
Max. forward impulse current
80A
Case
TO220AB
Kind of package
tube
Max. forward voltage
2.75V
Reverse recovery time
100ns
Gross weight1 g
Certificates
See other products in this category: THT universal diodes LITTELFUSE,
*
DUR30120
0 in TME stock
No. of pieces (Multiple of: 20 000)
Minimum order quantity: 20 000.
Multiple of: 20 000.
Net price for quantities from 20000 pcs - 1.90 USDGross price for quantities from 20000 pcs - 1.90 USD