+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DUR75120W

Diode: rectifying; THT; 1.2kV; 75A; Ifsm: 500A; TO247-2; tube; 100ns


Manufacturer: LITTELFUSE

Manufacturer part number:
DUR75120W
TME Symbol:
DUR75120W

Specification

Manufacturer
LITTELFUSE
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
75A
Semiconductor structure
single diode
Max. forward impulse current
0.5kA
Case
TO247-2
Kind of package
tube
Max. forward voltage
3.5V
Reverse recovery time
100ns
Gross weight1 g
Certificates
See other products in this category: THT universal diodes LITTELFUSE,
*
DUR75120W
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 5 000.
Multiple of: 5 000.
Net price for quantities from 5000 pcs - 5.83 USDGross price for quantities from 5000 pcs - 5.83 USD