+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DUS-10.5/0.33/5

Inductor: wire with current compensation; THT; 5A; R: 12mΩ; 265VAC


Manufacturer: FERYSTER

Manufacturer part number:
DUS-10.5/0.33/5
TME Symbol:
DUS-10.5/0.33/5

Specification

Manufacturer
FERYSTER
Type of inductor
wire with current compensation
Mounting
THT
Operating current
5A
Resistance
12mΩ
Spatial orientation
vertical
Operating voltage
265V AC
Terminal pitch
13x10mm
Inductance of individual winding
0.33mH
Number of windings
2
Dimensions
16.5x18.5x21mm
Test voltage AC
2.1kV
Gross weight8.69 g
Certificates
See other products in this category: Inductors FERYSTER,
*
DUS-10.5/0.33/5
0 in TME stock
Net price for quantities from 1 pcs - 1.78 USDGross price for quantities from 1 pcs - 1.78 USD
Net price for quantities from 10 pcs - 1.47 USDGross price for quantities from 10 pcs - 1.47 USD
Net price for quantities from 50 pcs - 1.09 USDGross price for quantities from 50 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.