+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FERYSTER
Manufacturer | FERYSTER | |
Type of inductor | wire with current compensation | |
Mounting | THT | |
Operating current | 1.9A | |
Resistance | 0.125Ω | |
Spatial orientation | vertical | |
Operating voltage | 265V AC | |
Terminal pitch | 13x10mm | |
Inductance of individual winding | 6.8mH | |
Number of windings | 2 | |
Dimensions | 16.5x18.5x21mm | |
Test voltage AC | 2.1kV |