+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DUS-16/33/0.5

Inductor: wire with current compensation; THT; 0.5A; R: 2.25Ω

Manufacturer: FERYSTER

Manufacturer part number:
DUS-16/33/0.5
TME Symbol:
DUS-16/33/0.5

Specification

Manufacturer
FERYSTER
Type of inductor
wire with current compensation
Mounting
THT
Operating current
0.5A
Resistance
2.25Ω
Spatial orientation
vertical
Operating voltage
265V AC
Terminal pitch
15x12.7mm
Inductance of individual winding
33mH
Number of windings
2
Dimensions
21x16.1x26mm
Test voltage AC
2.1kV
Gross weight15.705 g
Certificates
See other products in this category: Inductors FERYSTER,
*
DUS-16/33/0.5
0 in TME stock
Net price for quantities from 20 pcs - 2.61 USDGross price for quantities from 20 pcs - 2.61 USD
Net price for quantities from 60 pcs - 1.94 USDGross price for quantities from 60 pcs - 1.94 USD
No. of pieces (Multiplicity: 20)