+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DUS-9.8/33/0.3

Inductor: wire with current compensation; THT; 0.3A; R: 300mΩ


Manufacturer: FERYSTER

Manufacturer part number:
DUS-9.8/33/0.3
TME Symbol:
DUS-9.8/33/0.3

Specification

Manufacturer
FERYSTER
Type of inductor
wire with current compensation
Mounting
THT
Operating current
0.3A
Resistance
0.3Ω
Spatial orientation
vertical
Operating voltage
265V AC
Terminal pitch
8x7mm
Inductance of individual winding
33mH
Number of windings
2
Dimensions
16x11x16.5mm
Test voltage AC
2.1kV
Gross weight4.213 g
Certificates
See other products in this category: Inductors FERYSTER,
*
DUS-9.8/33/0.3
1142 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.49 USD
Net price for quantities from 10 pcs - 1.11 USDGross price for quantities from 10 pcs - 1.11 USD
Net price for quantities from 50 pcs - 0.91 USDGross price for quantities from 50 pcs - 0.91 USD
Packaging method by the manufacturer:
Tray = 80 pcsTray = 120 pcs