+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK-LAMBDA | |
Type of power supply | UPS | |
Kind of power supply | for DIN rail | |
Power | 960W | |
Output voltage | 12...48V DC | |
Output current | 20A | |
Electrical connection | push-in terminals | |
Mounting | for DIN rail mounting | |
Body dimensions | 54x131.2x115mm | |
Operating temperature | -25...70°C | |
Protection | anti-overvoltage OVP, over current OCP, overheating OTP | |
Efficiency | 98% | |
Additional functions | LED status indicator | |
Manufacturer series | DUSH960-1248 | |
Related items | DRM40, DTX01-0X, DTX02-0X | |
Indication | LED |