+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DV-T268-101E-TR

Heatsink: extruded; grilled; TO268; natural; L: 12mm; W: 30.9mm; 3K/W


Manufacturer: OHMITE

Manufacturer part number:
DV-T268-101E-TR
TME Symbol:
DV-T268-101E-TR

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Heatsink shape
grilled
Application
TO268
Colour
natural
Length
12mm
Width
30.9mm
Height
10.2mm
Thermal resistance
3K/W
Material
aluminium
Material finishing
raw
Manufacturer series
D
Gross weight4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
DV-T268-101E-TR
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Net price for quantities from 250 pcs - 1.83 USDGross price for quantities from 250 pcs - 1.83 USD