+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OHMITE
Manufacturer | OHMITE | |
Type of heatsink | extruded | |
Heatsink shape | grilled | |
Application | TO268 | |
Colour | natural | |
Length | 12.7mm | |
Width | 40.2mm | |
Height | 11.6mm | |
Thermal resistance | 3K/W | |
Material | aluminium | |
Material finishing | raw | |
Manufacturer series | D |