+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DV275K3225R2

Varistor: multilayer; SMD; 3225; 275VAC; 350VDC; 400A; 430V; 90pF

Manufacturer: BOURNS

Manufacturer part number:
DV275K3225R2
TME Symbol:
DV275K3225R2

Specification

Manufacturer
BOURNS
Type of varistor
multilayer
Mounting
SMD
Case - inch
3225
Max. operating voltage
275V AC, 350V DC
Varistor max current 8/20µs
400A
Varistor voltage
430V
Capacitance
90pF
Operating temperature
-40...125°C
Gross weight0.4 g
Certificates
See other products in this category: SMD varistors BOURNS,
*
DV275K3225R2
0 in TME stock
Net price for quantities from 6000 pcs - 0.51 USDGross price for quantities from 6000 pcs - 0.51 USD
Net price for quantities from 30000 pcs - 0.48 USDGross price for quantities from 30000 pcs - 0.48 USD
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.