+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EBM-PAPST | |
Type of fan | DC | |
Kind of fan | diagonal | |
Operating voltage | 16...28V DC | |
Fan dimensions | Ø172x51mm | |
Power consumption | 40W | |
Fan efficiency | 540m3/h | |
Noise level | 63dBA | |
Kind of Bearing | ball | |
Rotational rate/speed | 4300rpm | |
Impeller material | thermoplastic | |
Enclosure material | aluminium | |
Leads | leads x3 | |
Lead length | 0.365m | |
Operating temperature | -10...70°C |