+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SR PASSIVES | |
Type of communications modules accessories | antenna | |
Kind of antenna | DAB, DVB-T | |
Antenna gain | 3dBi | |
Mounting | magnet | |
Impedance | 50Ω | |
Frequency | 174...230MHz, 470...860MHz | |
Connection | IEC, male | |
Operating temperature | -30...85°C | |
Cable length | 2m |