+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Murata Power Solutions
Manufacturer | Murata Power Solutions | |
Type of converter | DC/DC | |
Power | 300W | |
Input voltage | 36...75V DC | |
Output voltage | 5V DC | |
Output current | 60A | |
Case | DIP | |
Mounting | THT | |
Manufacturer series | DVQ | |
Body dimensions | 58.4x36.83x11.71mm | |
Efficiency | 94.8% | |
Operating temperature | -40...85°C | |
Insulation voltage | 2.25kV DC | |
Number of outputs | 1 |