+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DX-M1-2280-M2

Expansion board; PCIe Gen3; AI,Machine Learning; 22x80x4.72mm

NEW

Manufacturer: DEEPX

Manufacturer part number: -

Alternative designations: DX-M1 M.2 MODULE

TME Symbol:
DX-M1-2280-M2

Specification

Manufacturer
DEEPX
Type of accessories for development kits
expansion board
Interface
PCIe Gen3
Application
AI, Machine Learning
Components
DX-M1 accelerator
Dimensions
22x80x4.72mm
Connection
M.2 2280 (M Key)
Kind of memory
LPDDR5
Operating temperature
0...70°C
Power
5W
Kind of architecture
ARM, x86
Operating system support
Android, Linux Debian, Linux Yocto, Ubuntu, Windows® 10, Windows® 11
Memory
4GB DRAM
Processing Power
25TOPS
Gross weight15 g
Certificates
See other products in this category: Accessories for Embedded systems DEEPX,
*
DX-M1-2280-M2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 180.00 USDGross price for quantities from 1 pcs - 180.00 USD