+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEWISS | |
Type of cable accessories | protective tube | |
Conduit size | 25 | |
Material | PVC | |
Colour | grey | |
Manufacturer series | FK 320N | |
Cable accessories features | semi-flexible | |
Internal diameter | 18.6mm | |
Cable accessories application | wires protection against damage | |
Outside diameter | 25mm | |
Conform to the norm | EN 61386-1 EN 61386-22 |