+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DX10125R

Protective tube; Size: 25; PVC; grey; with pilot wire; FK 320N

Manufacturer: GEWISS

Manufacturer part number:
DX10125R
TME Symbol:
DX10125R

Specification

Manufacturer
GEWISS
Type of cable accessories
protective tube
Conduit size
25
Material
PVC
Colour
grey
Version
with pilot wire
Manufacturer series
FK 320N
Cable accessories features
semi-flexible
Internal diameter
18.6mm
Cable accessories application
wires protection against damage
Outside diameter
25mm
Conform to the norm
EN 61386-1 EN 61386-22
Gross weight66.15 g
Certificates
EAN code8034035089374
See other products in this category: Protective tubes GEWISS,
See other products from this series.:
*
DX10125R
0 in TME stock
Amount (Multiplicity: 75)
Product for special order