+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DX15025R

Protective tube; PCW; black; flexible; FK; Features: semi-flexible


Manufacturer: GEWISS

Manufacturer part number:
DX15025R
TME Symbol:
DX15025R

Specification

Manufacturer
GEWISS
Type of cable accessories
protective tube
Material
PCW
Colour
black
Version
flexible
Manufacturer series
FK
Cable accessories features
semi-flexible
Internal diameter
18.3mm
Conform to the norm
EN 61386-1 EN 61386-22
Diameter
25mm
Gross weight78.391 g
Certificates
EAN code8034035042133
See other products in this category: Protective tubes GEWISS,
See other products from this series.:
*
DX15025R
3225 in TME stock
Amount (Multiple of: 75)
Minimum order quantity: 75.
Multiple of: 75.
Net price for quantities from 75 m - 0.90 USDGross price for quantities from 75 m - 0.90 USD
Net price for quantities from 225 m - 0.65 USDGross price for quantities from 225 m - 0.65 USD
Packaging method by the manufacturer:
Bag = 75 m