+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DX15040R

Protective tube; PCW; black; flexible; FK; Features: semi-flexible


Manufacturer: GEWISS

Manufacturer part number:
DX15040R
TME Symbol:
DX15040R

Specification

Manufacturer
GEWISS
Type of cable accessories
protective tube
Material
PCW
Colour
black
Version
flexible
Manufacturer series
FK
Cable accessories features
semi-flexible
Internal diameter
31.2mm
Conform to the norm
EN 61386-1 EN 61386-22
Diameter
40mm
Gross weight145.38 g
Certificates
EAN code8034035042157
See other products in this category: Protective tubes GEWISS,
See other products from this series.:
*
DX15040R
0 in TME stock
Amount (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 m - 1.99 USDGross price for quantities from 25 m - 1.99 USD
Net price for quantities from 75 m - 1.41 USDGross price for quantities from 75 m - 1.41 USD